
28-position, 2-row barrier strip terminal block with 14 circuits and 28 wire entries. Features a 30A current rating and 600V voltage rating. Designed for panel or chassis mounting with a 14.2mm pitch. Constructed with a black thermoplastic insulator and steel terminals with zinc finish, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 130°C, accepting wire gauges from 8AWG to 22AWG.
Sign in to ask questions about the Eaton TB300-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB300-14 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| Radiation Hardening | No |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
