General purpose terminal block with 30 positions and 2 rows, featuring a 14.2mm pitch. Rated for 600V and 30A, this black thermoplastic insulated component offers screw termination with zinc-plated steel terminals. Designed for panel or chassis mounting, it operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating. Supports wire gauges from 8AWG to 22AWG.
Eaton TB300-15SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.