Eaton TB345-03B technical specifications.
| Current Rating | 45A |
| Housing Color | Black |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 14.2mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB345-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.