
8-position barrier strip terminal block, panel and chassis mountable, featuring 45A current rating and 600V voltage rating. Offers 8 wire entries with screw termination and zinc-plated steel terminals. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating and operating between -40°C and 130°C. This RoHS compliant component has a 14.2mm pitch and supports wire gauges from 8AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB345-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB345-04 technical specifications.
| Color | Black |
| Current Rating | 45A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 45A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB345 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.856oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB345-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.