
16-position barrier strip terminal block with 2 rows, designed for panel or chassis mounting. Features a 45A current rating and 600V voltage rating, with individual screw terminals for wire entry. Constructed with a black thermoplastic housing and zinc-plated steel terminals, offering a wide operating temperature range of -40°C to 130°C and UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 22AWG.
Sign in to ask questions about the Eaton TB345-08SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB345-08SP technical specifications.
| Color | Black |
| Current Rating | 45A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| Radiation Hardening | No |
| Series | Magnum® TB345 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 5.008oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB345-08SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.