Fuse Miniature 0.06A 1000V Fast 2-Pin Cartridge Holder
Eaton TDC10-60MA technical specifications.
| Body Material | Glass |
| Current Rating | 60mA |
| Diameter | 6.35mm |
| Fuse Current | 60mA |
| Length | 31.8mm |
| Reach SVHC Compliant | Unknown |
| Series | TDC10 |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.
