Sign in to ask questions about the Eaton TDC10150MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TDC10150MA technical specifications.
| Body Material | Glass |
| Current Rating | 150mA |
| Diameter | 6.35mm |
| Fuse Current | 150mA |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TDC10 |
| Termination | Clip |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC10150MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
