Sign in to ask questions about the Eaton TDC1195A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TDC1195A technical specifications.
| Fuse Current | 5A |
| Height | 23mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC1195A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.