Sign in to ask questions about the Eaton TDC12020A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TDC12020A technical specifications.
| Current Rating | 20A |
| Fuse Current | 20A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC12020A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.