The Eaton Telpower switch is a general purpose device with a current rating of 50A and a voltage rating of 80V. It has a 4-pole throw configuration and is packaged in bulk quantities. The switch is not RoHS compliant and has a weight of 1.35lb. It is a stud-termination electromechanical device suitable for a variety of applications.
Eaton TP15914 technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Number of Poles | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Telpower® |
| Termination | Stud |
| Throw Configuration | 4P |
| Type | Switch |
| Voltage | 80V |
| Weight | 1.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TP15914 to view detailed technical specifications.
No datasheet is available for this part.