The Eaton TR-0603FA5-T is a surface mount rectifier with a current rating of 5A and a voltage rating of 32V AC and DC. It has a compact size with a height of 0.48mm, length of 1.6mm, and width of 0.81mm. The device is available in a tape and reel packaging with 5000 pieces per package. It is suitable for use in a variety of applications where a small, high-current rectifier is required.
Eaton TR-0603FA5-T technical specifications.
| Current Rating | 5A |
| Height | 0.48mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 0603FA |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR-0603FA5-T to view detailed technical specifications.
No datasheet is available for this part.