Eaton TR-3216FF-2-5A technical specifications.
| Package/Case | CSMD |
| Current Rating | 2.5A |
| Depth | 1.6mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.