Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 1206 T/R
Eaton TR-3216FF1-25-R technical specifications.
| Current Rating | 1.25A |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.