The Eaton TR-3216FF2-T is a surface mount diode with a current rating of 2A and a DC rated voltage of 63V. It measures 0.89mm in height, 1.6mm in width, and 3.2mm in length. The diode is packaged in tape and reel for surface mount applications. It is part of the 3216FF series from Eaton.
Eaton TR-3216FF2-T technical specifications.
| Current Rating | 2A |
| Height | 0.89mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.