The PC-Tron fuse is a 3A, 450V radial fuse with a flammability rating of UL94 V-0. It is available in a package quantity of 500 and is packaged in tape and reel. The fuse measures 8.89mm in length, 0.345inch in height, and 0.184inch in width. It has a weight of 0.064oz and is compliant with ROHS standards. The fuse is approved by UL and CSA and is suitable for use in through hole, box, and radial mount applications.
Eaton TR/PCB-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole, Box, Radial |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.064oz |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/PCB-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
