
The TR1-6125TD1-5-R is a surface mount transistor from Eaton with a maximum voltage rating of 60V DC and 125V AC. It has a current rating of 1.5A and is packaged in a SMD/SMT format. The transistor is designed for PCB mounting and is available on tape and reel. It is not radiation hardened.
Eaton TR1-6125TD1-5-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Depth | 2.72mm |
| Height | 2.72mm |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 2.72mm |
| RoHS | Compliant |
No datasheet is available for this part.