The TR2/1025TD250MA resistor from Eaton features a surface mount package with a maximum voltage rating of 125V DC and 250V AC. It has a current rating of 250mA and a resistance of 4.2 ohms. The resistor is available in quantities of 2500 and is packaged in tape and reel format. It measures 2.77mm in height and width, and 10.29mm in length, with a weight of 0.192 ounces.
Sign in to ask questions about the Eaton TR2/1025TD250MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/1025TD250MA technical specifications.
| Current Rating | 250mA |
| Height | 2.77mm |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.2R |
| Series | 1025TD |
| Voltage Rating (AC) | 125V |
| Weight | 0.192oz |
| Width | 2.77mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR2/1025TD250MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.