The Eaton TR2/C515-250MA is a 250V 250mA axial lead thyristor packaged in an axial configuration for through-hole mounting. It has a diameter of 5.5mm and a length of 15.2mm. The device is rated for 250V AC and 250mA current. It is available in quantities of 1500 and packaged in tape and reel format.
Eaton TR2/C515-250MA technical specifications.
| Package/Case | Axial |
| Current Rating | 250mA |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR2/C515-250MA to view detailed technical specifications.
No datasheet is available for this part.