The Eaton TR2-C515-3-5A is an axial package component with a current rating of 3.5A and a maximum voltage rating of 125V AC. It measures 5.5mm in diameter and 15.2mm in length, and is designed for axial mounting. The component is available in quantities of 1500 and is packaged in tape and reel format.
Sign in to ask questions about the Eaton TR2-C515-3-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2-C515-3-5A technical specifications.
| Package/Case | Axial |
| Current Rating | 3.5A |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 125V |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR2-C515-3-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.