The Eaton TR2/C515-750MA is an axial leaded component with a current rating of 750mA and a maximum voltage rating of 250V AC. It has a diameter of 5.5mm and a length of 15.2mm, and is designed for through hole mounting. The component is packaged in tape and reel quantities of 1500, and is not radiation hardened. It is part of the C515 series from Eaton.
Eaton TR2/C515-750MA technical specifications.
| Package/Case | Axial |
| Current Rating | 750mA |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.