
Fuse 0.375A 250V Fast 2-Pin Axial Through Hole T/R
Eaton TR2/C518-375MA technical specifications.
| Package/Case | Axial |
| Current Rating | 375mA |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.