The TR2-TCP1-25-R is a surface mount thyristor with a maximum voltage rating of 250V AC and a current rating of 1.25A. It is packaged in a SMD/SMT package with a size of 2.77mm depth and 10.29mm length. The device is available on tape and reel for easy surface mount assembly. The thyristor operates within a standard temperature range and does not have radiation hardening capabilities.
Sign in to ask questions about the Eaton TR2-TCP1-25-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2-TCP1-25-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| Depth | 2.77mm |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size | 2.77mm |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2-TCP1-25-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.