5mm SC, T8A, L, 250V,1500 Reel, 54mm len
Eaton TR3-S505SC-8-R technical specifications.
| Approvals | CSA, VDE, cURus, CQC, CCC, PSE, BSI, SEMKO, IMQ, KC |
| Current Rating | 8A |
| DC Cold Resistance | 7.7mR |
| Length | 0.787inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | S505 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton TR3-S505SC-8-R to view detailed technical specifications.
No datasheet is available for this part.