This USB 2.0 cable connects a smartphone or other device with a USB-C port to the USB-A port on your computer, charger, or external power bank. It features a right-angle USB-C connector on one end, making it easier to connect in tight spaces or reduce cable strain. It supports data transfer speeds up to 480 Mbps and is backward compatible with previous USB generations.
Checking distributor stock and pricing after the page loads.
| Cable Length | 3ft |
| Data Transfer Rate | 480Mbps |
| Connector A | USB A (MALE) |
| Connector B | USB C (MALE) - RIGHT ANGLE |
| USB Specification | USB 2.0 |
| Color | Black |
| RoHS | Compliant |
| REACH | Compliant |