The U209-30N-IND industrial serial adapter cable allows you to connect RS-422 and RS-485 devices to your computer's USB port. It features a USB-A male connector on one end and a 5-pin terminal block on the other, designed for easy wiring of industrial equipment. The device supports data transfer rates up to 230 Kbps and is powered directly via the USB bus, requiring no external power supply. It includes 15kV ESD protection and is compatible with Windows, Mac, and Linux operating systems.
Eaton U209-30N-IND technical specifications.
| Cable Length | 2.5ft |
| Maximum Baud Rate | 230Kbps |
| USB Specification | USB 2.0 |
| Interface | RS-422 / RS-485 |
| Operating Temperature Range | -40 to 85°C |
| Connector A | USB A (Male) |
| Connector B | 5-Position Terminal Block |
| RoHS | Compliant |
| REACH | Compliant |
| Trade Agreements Act (taa) | Compliant |
Download the complete datasheet for Eaton U209-30N-IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.