The U324-001-APM USB 3.0 SuperSpeed Extension Cable allows for the extension of an existing USB 3.0 connection by 1 foot. It features a panel-mount female connector with integrated nuts, allowing for secure installation into a trade-show kiosk, podium, or thin-wall assembly. The cable supports data transfer rates up to 5 Gbps and is backward compatible with USB 2.0 and 1.1 generations. It features premium foil and braid shielding for reduced EMI/RFI interference and molded nickel-plated connectors with gold-plated contacts.
Checking distributor stock and pricing after the page loads.
| Cable Length | 1ft |
| Connector A | USB 3.0 A (Male) |
| Connector B | USB 3.0 A (Female) - Panel Mount |
| Data Transfer Rate | 5Gbps |
| Color | Black |
| Wire Gauge | 24/28AWG |
| RoHS | Compliant |
| REACH | Compliant |