The U324-001-KPA-BK USB 3.0 All-in-One Keystone Jack Coupler connects two USB-A cables to create one longer connection. Its keystone design snaps easily into the cutout of a wallplate or patch panel. This coupler supports data transfer rates up to 5 Gbps and is backward compatible with USB 2.0 and USB 1.1. It features nickel-plated contacts and a molded black housing.
Checking distributor stock and pricing after the page loads.
| Connector A | USB 3.0 A (Female) |
| Connector B | USB 3.0 A (Female) |
| Data Transfer Rate | 5Gbps |
| Material of Construction | ABS |
| Operating Temperature Range | 14 to 140°F |
| Color | Black |
| RoHS | Compliant |
| REACH | Compliant |