The U324-003-KJ USB 3.0 SuperSpeed A Female to A Female Keystone Jack Cable allows you to connect two USB-A cables to create a longer connection or terminate a USB-A run at a wall plate or patch panel. It features a keystone jack at one end for easy installation in standard wall plates and a 3-foot cable leading to a standard USB-A female connector. It supports data transfer rates up to 5 Gbps and is backward compatible with USB 2.0 and 1.1 devices. The cable is fully shielded to reduce EMI/RFI interference and features nickel-plated connectors with gold-plated copper contacts for superior conductivity.
Checking distributor stock and pricing after the page loads.
| Cable Length | 3ft |
| Connector A | USB 3.0 A (Female) |
| Connector B | USB 3.0 A (Female) - Keystone |
| Data Transfer Rate | 5Gbps |
| Operating Temperature Range | -10 to 60°C |
| Color | Blue |
| Wire Gauge | 24/30AWG |
| RoHS | Compliant |
| REACH | Compliant |