The U330-15M is a 15-meter USB 3.0 active extension cable that increases the distance between a computer and a USB device up to 50 feet. It features a built-in signal booster that supports data transfer rates up to 5 Gbps. The cable includes a 5V DC power jack for devices requiring additional power and is backward compatible with USB 2.0 and 1.1.
Eaton U330-15M technical specifications.
| Cable Length | 15m |
| Connector A | USB 3.0 A (Male) |
| Connector B | USB 3.0 A (Female) |
| Data Transfer Rate | 5Gbps |
| Power Jack Size | 3.5 x 1.35mm |
| Operating Temperature Range | 0 to 40°C |
| RoHS | Compliant |
| REACH | Compliant |
| Trade Agreements Act (taa) | Compliant |
No datasheet is available for this part.