The U330-20M USB 3.0 SuperSpeed Active Extension Repeater Cable allows you to connect a USB device up to 65.61 feet (20 meters) away from a computer. It features built-in signal regeneration to maintain 5 Gbps data transfer speeds without signal degradation. The cable includes an external power supply for devices requiring additional power and is backward compatible with USB 2.0 and 1.1 standards.
Checking distributor stock and pricing after the page loads.
| Cable Length | 20m |
| USB Specification | USB 3.0 / USB 3.1 Gen 1 |
| Data Transfer Rate | 5Gbps |
| Connector A | USB A (Male) |
| Connector B | USB A (Female) |
| Color | Black |
| RoHS | Compliant |
| REACH | Compliant |
| Fcc | Tested to comply with FCC standards |