The U360-004-IND is a rugged, industrial-grade USB 3.0 hub that expands a single USB port into four. It supports SuperSpeed data transfer rates up to 5 Gbps and is housed in a heavy-duty metal chassis. The unit is designed for use in harsh environments, featuring integrated mounting brackets for DIN rail or wall installation and an ESD protection rating of 15kV. It supports a wide-range 9-40V DC power input via terminal block or a 5V DC barrel jack, providing 900mA of power per port.
Eaton U360-004-IND technical specifications.
| Number of Ports | 4count |
| USB Revision | USB 3.0 / USB 3.1 Gen 1 (5 Gbps) |
| ESD Protection | 15kV |
| DC Input Voltage Range | 9 to 40V DC |
| Operating Temperature Range | 0 to 60°C |
| Storage Temperature Range | -20 to 75°C |
| Output Amperage per Port | 900mA |
| RoHS | Compliant |
| REACH | Compliant |
| Fcc | Class B |
| Ce | Compliant |
Download the complete datasheet for Eaton U360-004-IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.