The U360-004-SLIM 4-Port USB 3.0 SuperSpeed Slim Hub allows you to connect up to four USB devices to your computer or laptop. It supports data transfer rates up to 5 Gbps and is backward compatible with USB 2.0 and 1.1. The compact, slim design is ideal for travel and the built-in cable tucks away for easy storage. Features include plug-and-play installation and bus-powered operation, though it includes a Micro-B port for optional external power if needed for high-power devices.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 4count |
| USB Specification | USB 3.0 (SuperSpeed) |
| Data Transfer Rate | 5Gbps |
| Operating Temperature Range | 0 to 45Celsius |
| Storage Temperature Range | -10 to 70Celsius |
| Color | Black |
| Cable Length | 1.5inches |
| RoHS | Compliant |
| REACH | Compliant |
| Fcc | Class B |
| Ce | Certified |