The U360-010-IND is a rugged, industrial-grade USB 3.0 hub that expands a single USB port into ten high-speed USB 3.0 ports. Designed for harsh environments, it features a heavy-duty metal housing and supports SuperSpeed data transfer rates up to 5 Gbps. The unit includes integrated mounting brackets for wall or DIN rail installation and provides 20kV ESD protection to safeguard connected devices against static discharge.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 10 |
| USB Specification | USB 3.0 (SuperSpeed) |
| Data Transfer Rate | 5Gbps |
| Electrostatic Discharge (ESD) Protection | 20kV |
| Operating Temperature Range | 32 to 140°F |
| Input Voltage | 9 - 40V DC |
| Unit Dimensions (hwd) | 0.96 x 7.8 x 2.38in |
| Safety | UL 60950-1 |
| Environmental | RoHS, REACH |
| Certification | FCC, CE |
| Trade Policy | TAA Compliant |