The U360-004-2F 4-Port USB 3.0 SuperSpeed Hub allows you to connect up to four USB devices to a single USB 3.0 port on your computer, laptop, or tablet. It supports data transfer rates up to 5 Gbps and is backward compatible with USB 2.0 and 1.1 devices. The hub features a built-in 1-foot cable for flexible placement and is bus-powered, requiring no external power supply for most applications. Its compact, portable design makes it ideal for use in tight spaces or while traveling.
Checking distributor stock and pricing after the page loads.
| USB Specification | USB 3.0 / USB 3.1 Gen 1 (up to 5 Gbps) |
| Number of Ports | 4 |
| Cable Length | 1ft |
| Side A - Connector | USB 3.0 A (MALE) |
| Side B - Connector | (4) USB 3.0 A (FEMALE) |
| Operating Temperature Range | 32 to 122°F |
| Storage Temperature Range | 14 to 140°F |
| Relative Humidity | 0% to 85%% RH |
| Unit Dimensions (hwd) | 0.60 x 3.60 x 1.40in |
| Unit Weight | 0.10lb |
| Color | Black |
| Material of Construction | Plastic |
| Environmental | RoHS |
| Environmental | REACH |
| Certification | FCC |
| Certification | CE |
| Certification | UKCA |
| Certification | WEEE |
| Certification | NOM |