The U420-006 USB 3.1 Gen 1 USB-C to USB-C cable allows for data transfer speeds up to 5 Gbps and power delivery up to 60W (20V/3A). It features reversible USB-C connectors on both ends for easy connection. The cable is constructed with foil and braid shielding to reduce EMI/RFI interference and molded nickel-plated connectors for durability and reliable signal transfer.
Sign in to ask questions about the Eaton U420-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton U420-006 technical specifications.
| Cable Length | 6ft |
| Cable Length | 1.83m |
| USB Specification | USB 3.1 Gen 1 (up to 5 Gbps) |
| Connector A | USB C (MALE) |
| Connector B | USB C (MALE) |
| Power Delivery | 60W |
| Power Delivery Current | 3A |
| Color | Black |
| Wire Gauge | 26/32AWG |
| Operating Temperature Range | 10 to 40°C |
| RoHS | Compliant |
| REACH | Compliant |
| Trade Agreements Act (taa) | Compliant |
Download the complete datasheet for Eaton U420-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.