The U428-006 USB 3.1 Gen 1 (5 Gbps) Cable connects a USB-A device to the USB-C port on your smartphone, tablet, ultrabook, or computer. It supports data transfer speeds up to 5 Gbps and power output up to 3A for fast charging of mobile devices. The reversible USB-C male connector plugs into a USB port in either direction for fast, fumble-free connection. Premium foil and braid shielding provides reliable, error-free signal quality and protection from EMI/RFI interference. Molded nickel-plated connectors with gold-plated contacts ensure excellent conductivity and long life.
Checking distributor stock and pricing after the page loads.
| Cable Length | 6ft |
| Connector A | USB C (MALE) |
| Connector B | USB A (MALE) |
| USB Specification | USB 3.1 Gen 1 (up to 5 Gbps)Gbps |
| Power Delivery | 3A |
| Color | Black |
| Operating Temperature Range | -10 to 60Celsius |
| RoHS | Compliant |
| REACH | Compliant |
| Trade Agreements Act (taa) | Compliant |