The U428-06N-F USB 3.0 SuperSpeed Adapter Cable connects a USB-A cable or device to the USB-C port on a smartphone, tablet, laptop, or computer. This six-inch cable supports data transfer speeds up to 5 Gbps and is backward compatible with previous USB generations. The reversible USB-C connector plugs into a port in either direction for a quick, fumble-free connection. Gold-plated contacts and molded ends ensure reliable performance and durability. This cable was originally branded by Tripp Lite, which is now part of Eaton.
Checking distributor stock and pricing after the page loads.
| Cable Length | 6in |
| Connector A | USB-C (Male) |
| Connector B | USB-A (Female) |
| USB Specification | USB 3.0 / USB 3.1 Gen 1 (up to 5 Gbps) |
| Color | Black |
| Wire Gauge | 22/30AWG |
| RoHS | Compliant |
| REACH | Compliant |