The U428-C6N-F is a 3-foot USB-C panel-mount extension cable designed for high-performance data transfer and power delivery. It supports USB 3.1 Gen 1 transfer speeds up to 5 Gbps and Power Delivery up to 60W (20V/3A). The cable is capable of supporting UHD 4K video at 60Hz when used with compatible devices. It features a female USB-C connector with screw-mount holes for secure installation in a panel, wall plate, or podium and a male USB-C connector at the other end.
Checking distributor stock and pricing after the page loads.
Eaton U428-C6N-F technical specifications.
| Cable Length | 3ft |
| USB Specification | 3.1 Gen 1Gen |
| Data Transfer Rate | 5Gbps |
| Maximum Resolution | 3840 x 2160 (4K) @ 60HzPixels |
| Power Delivery | 60Watts |
| Connector A | USB-C (Male)null |
| Connector B | USB-C (Female) - Panel Mountnull |
| Operating Temperature Range | 0 to 45Celsius |
| RoHS | Compliant |
| REACH | Compliant |