The UTL7145P is a plastic bulkhead jam nut receptacle designed for power and control supply applications. It features a push-pull coupling mechanism for easy audible blind mating and is rated for high outdoor longevity. The connector is designed with a 'First Mate Last Break' ground contact to ensure safety by establishing a ground connection before power is applied. It is part of the Trim Trio series and is frequently used in industrial, solar, and outdoor lighting applications due to its UV and moisture resistance.
Eaton UTL7145P technical specifications.
| Current Rating | 16A |
| Voltage Rating | 600V |
| Number of Contacts | 5contacts |
| Ingress Protection | IP68/IP69KIP Rating |
| Shell Size | 14size |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Mating Cycles | 500cycles |
| RoHS | Compliant |
| Ul | UL 1977 |
| Flammability | UL94 V0 |
| Salt Spray | 1000 hours |
Download the complete datasheet for Eaton UTL7145P to view detailed technical specifications.
No datasheet is available for this part.