
Surface mount fixed inductor featuring 7.63µH inductance with a 20% tolerance and ferrite core. This wirewound power inductor offers a DC resistance of 82.8mΩ and a maximum DC current rating of 3.07A. Designed for surface mounting with Tape and Reel packaging, it operates within a temperature range of -40°C to 85°C.
Eaton VPH5-0053TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.41A |
| DC Resistance (DCR) | 82.8mR |
| Depth | 28.5mm |
| Height | 10.8mm |
| Inductance | 7.63uH |
| Inductance - Parallel | 10.1uH |
| Inductance - Series | 363.6uH |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 3.07A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.656oz |
| Width | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton VPH5-0053TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.