This 36-contact female shrouded header is designed for commercial reliability and features a glass-filled nylon insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 3A and has a dielectric withstanding voltage of 1000VAC. It is available in a through-hole package type and has a gold-plated contact finish termination.
Eaton VSR01VT18A01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | VS |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Eaton VSR01VT18A01 to view detailed technical specifications.
No datasheet is available for this part.