Eaton WB9-500SG-CS technical specifications.
| Color | Grey |
| Height | 513.7mm |
| Mount | Wall |
| Weight | 25kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton WB9-500SG-CS to view detailed technical specifications.
No datasheet is available for this part.