XL60 supercapacitors are high capacitance devices utilizing electric double layer capacitor (EDLC) construction. These cylindrical cells offer high energy and power density in a standardized form factor with a threaded terminal design optimized for high reliability and low contact resistance. Features include a maintenance-free 20-year lifespan, high efficiency under broad environmental conditions, and ultra-low ESR for rapid energy delivery.
Eaton XL60-2R7308T-R technical specifications.
| Capacitance | 3000F |
| Maximum working voltage | 2.70V |
| Surge voltage | 2.85V |
| Maximum initial ESR | 0.23mΩ |
| Nominal leakage current | 5.0mA |
| Stored energy | 3.0Wh |
| Peak power | 7900W |
| Pulse current | 2400A |
| Continuous current | 143A |
| Short circuit current | 11700A |
| Operating temperature range | -40 to +65°C |
| Thermal resistance | 3.2°C/W |
| Terminal Type | Threaded |
| RoHS | Compliant |
| Halogen Free | HF |
| Safety | UL recognized |
Download the complete datasheet for Eaton XL60-2R7308T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.