
Eaton ZE-12 technical specifications.
| Coil Voltage (AC) | 600V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZE-12 to view detailed technical specifications.
No datasheet is available for this part.
