
The Eaton ZE-4 is a 600V zener coil with a contact current rating of 4A and a maximum operating temperature of 55°C. It has a control voltage of 600V and a maximum supply voltage of 690V AC. The coil is packaged in a 600 case with a depth of 58mm, length of 106mm, and width of 45mm. It is not Reach SVHC compliant.
Sign in to ask questions about the Eaton ZE-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ZE-4 technical specifications.
| Package/Case | 600 |
| Coil Voltage (AC) | 600V |
| Contact Current Rating | 4A |
| Control Voltage | 600V |
| Depth | 58mm |
| Length | 106mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 690V |
| Reach SVHC Compliant | No |
| Series | ZE |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZE-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
