
The Eaton ZEV is a high-current contactor with a contact current rating of 820A. It operates within a temperature range of -20°C to 40°C and measures 93mm in length, 75mm in depth, and 45mm in width. The device is terminated with screws.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 820A |
| Control Voltage | 240V |
| Depth | 75mm |
| Length | 93mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Series | ZEV |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |