
Moeller Current Transducer, 10 145 A, 600 V ac
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 600V |
| Overall Depth | 78mm |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
