
Moeller Solid Core Current Transducer, 40 820 A
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 150mm |
| Wire/Cable Diameter | 110mm |
| RoHS | Compliant |
