
Trip Block, for PKZ2/SSP Starter, 0.6 Amp to 1 Amp Current Rating
Eaton ZM-1-PKZ2 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Moeller |
| Part No | ZM-1-PKZ2 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Protection Device |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton ZM-1-PKZ2 to view detailed technical specifications.
No datasheet is available for this part.