Ebm-Papst 1434-4-6711-1 technical specifications.
| Lead Free | Lead Free |
| Length | 610mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 1434-4-6711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.